Part Details for RN1WS270FT/BA1 by TY-OHM Electronic Works Co Ltd
Overview of RN1WS270FT/BA1 by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1WS270FT/BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Metal Film Resistors 270 1W 50ppm/ 1% PluginD3.3xL9.2mm Through Hole Resistors ROHS | 1280 |
|
$0.0104 / $0.0188 | Buy Now |