There are no models available for this part yet.
Overview of RN2F48I50 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN2F48I50 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C5659
|
Newark | Ssr, Din Rail Mount, 530Vac, 50A, Contact Configuration:Dpst, Load Current:50A, Operating Voltage Max:530Vac, Relay Mounting:Din Rail, Relay Terminals:Screw Clamp, Switching Mode:Analogue, Operating Voltage Min:190Vac Rohs Compliant: Yes |Carlo Gavazzi RN2F48I50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Relay SSR 20mA 10V DC-IN 50A 530V AC-OUT 4-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for RN2F48I50 by Carlo Gavazzi Holding AG
Part Data Attributes for RN2F48I50 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Control Current
|
0.02 A
|
Control Voltage
|
10 V
|
Input Type
|
AC/DC
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
SCR
|
Overall Height
|
103 mm
|
Overall Length
|
120 mm
|