Part Details for RN2F48V30 by Carlo Gavazzi Holding AG
Overview of RN2F48V30 by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2F48V30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5660
|
Newark | Ssr, Din Rail Mount, 530Vac, 32Vdc, 30A, Contact Configuration:Dpst, Load Current:30A, Operating Voltage Max:530Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Analogue, Operating Voltage Min:190Vac Rohs Compliant: Yes |Carlo Gavazzi RN2F48V30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 20mA 10V DC-IN 30A 530V AC-OUT 4-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RN2F48V30
RN2F48V30 CAD Models
RN2F48V30 Part Data Attributes
|
RN2F48V30
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RN2F48V30
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.02 A | |
Control Voltage | 10 V | |
Input Type | AC/DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 103 mm | |
Overall Length | 120 mm |