Part Details for RN413ASTTE1R00F50 by KOA Speer Electronics Inc
Overview of RN413ASTTE1R00F50 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN413ASTTE1R00F50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | METAL TYPE FIXED METAL FILM RESISTOR Fixed Resistor, Metal Film, 1W, 1ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 RoHS: Compliant | Europe - 1500 |
|
RFQ |
Part Details for RN413ASTTE1R00F50
RN413ASTTE1R00F50 CAD Models
RN413ASTTE1R00F50 Part Data Attributes:
|
RN413ASTTE1R00F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN413ASTTE1R00F50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 1W, 1ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2309 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |