Part Details for RN50C1203BB14 by Vishay Intertechnologies
Overview of RN50C1203BB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C1203BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4527
|
Newark | Cmf-50 120K .1% T-2 Rn50C1203B B14 |Vishay RN50C1203BB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.4400 | Buy Now |
DISTI #
RN50C1203BB14
|
Avnet Americas | Resistor, 120 kOhm, ± 0.1%, 50 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: RN50C1203BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7695 / $3.9788 | Buy Now |
DISTI #
RN50C1203BB14
|
Avnet Americas | Resistor, 120 kOhm, ± 0.1%, 50 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: RN50C1203BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7695 / $3.9788 | Buy Now |
DISTI #
RN50C1203BB14
|
Avnet Abacus | Resistor, 120 kOhm, � 0.1%, 50 mW, Axial Leaded, Metal Film, Precision (Alt: RN50C1203BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 62 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |