Part Details for RN50C2003FB14 by Vishay Intertechnologies
Overview of RN50C2003FB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C2003FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN50C2003FB14
|
Avnet Americas | Res Metal Film 200K Ohm 1% 1/20W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN50C2003FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6939 | Buy Now |
DISTI #
71-RN50C-F-200K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/20watt 200Kohms 1% 50ppm RoHS: Not Compliant | 730 |
|
$1.2000 / $1.4200 | Buy Now |
|
Future Electronics | Res Metal Film 200K Ohm 1% 1/20W 50ppm/C Conformal AXL Thru-Hole Bulk RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks Container: Bulk | 0Bulk |
|
$2.3300 / $2.4800 | Buy Now |
DISTI #
RN50C2003FB14
|
TTI | Metal Film Resistors - Through Hole 1/20watt 200Kohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 800 In Stock |
|
$1.1900 | Buy Now |