Part Details for RN50C4752FB14 by Vishay Intertechnologies
Overview of RN50C4752FB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C4752FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C6247
|
Newark | Metal Film Resistor, 47.5Kohm, 50Mw, ±1%, Resistance:47.5Kohm, Product Range:Rn Series, Power Rating:50Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN50C4752FB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 / $0.4800 | Buy Now |
DISTI #
RN50C4752FB14
|
Avnet Americas | Res Metal Film 47.5K Ohm 1% 1/20W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN50C4752FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2322 / $3.3957 | Buy Now |
DISTI #
71-RN50C-F-47.5K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/20watt 47.5Kohms 1% 50ppm RoHS: Not Compliant | 726 |
|
$0.3960 / $0.6900 | Buy Now |
DISTI #
V99:2348_10345367
|
Arrow Electronics | Res Metal Film 47.5K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1716 | Americas - 100 |
|
$0.2808 / $0.3853 | Buy Now |
DISTI #
25941330
|
Verical | Res Metal Film 47.5K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1716 | Americas - 100 |
|
$0.2808 | Buy Now |
DISTI #
RN50C4752FB14
|
TTI | Metal Film Resistors - Through Hole 1/20watt 47.5Kohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.4640 | Buy Now |
Part Details for RN50C4752FB14
RN50C4752FB14 CAD Models
RN50C4752FB14 Part Data Attributes
|
RN50C4752FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50C4752FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN50C4752FB14
This table gives cross-reference parts and alternative options found for RN50C4752FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50C4752FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50C4752FRE6 | Fixed Resistor, Metal Film, 0.05W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C4752FB14 vs RN50C4752FRE6 |
RN50C4752FRSL | Fixed Resistor, Metal Film, 0.05W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C4752FB14 vs RN50C4752FRSL |
RN50C4752FBSL | Fixed Resistor, Metal Film, 0.05W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C4752FB14 vs RN50C4752FBSL |
RN50C4752FR36 | Fixed Resistor, Metal Film, 0.05W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C4752FB14 vs RN50C4752FR36 |