Part Details for RN50C4993FB14 by Vishay Intertechnologies
Overview of RN50C4993FB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C4993FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C6284
|
Newark | Resistor, metal Film,499Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay RN50C4993FB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.5670 | Buy Now |
DISTI #
RN50C4993FB14
|
Avnet Americas | Res Metal Film 499K Ohm 1% 1/20W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN50C4993FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3510 / $3.3957 | Buy Now |
DISTI #
71-RN50C-F-499K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/20watt 499Kohms 1% 50ppm RoHS: Not Compliant | 4884 |
|
$0.3630 / $1.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 277 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | 221 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
RN50C4993FB14
|
TTI | Metal Film Resistors - Through Hole 1/20watt 499Kohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1300 In Stock |
|
$0.7070 | Buy Now |