Part Details for RN50C6651FRE6 by Vishay Intertechnologies
Overview of RN50C6651FRE6 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C6651FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C6469
|
Newark | Resistor, metal Film,6.65Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rn50-Milstyle |Vishay RN50C6651FRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
RN50C6651FRE6
|
Avnet Americas | Res Metal Film 6.65K Ohm 1% 1/20W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN50C6651FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.2322 / $0.4150 | Buy Now |
DISTI #
V37:1799_10346662
|
Arrow Electronics | Res Metal Film 6.65K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2237 | Americas - 4000 |
|
$0.2224 / $2.3364 | Buy Now |
DISTI #
63428569
|
Verical | Res Metal Film 6.65K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2237 | Americas - 4000 |
|
$2.3364 | Buy Now |
Part Details for RN50C6651FRE6
RN50C6651FRE6 CAD Models
RN50C6651FRE6 Part Data Attributes
|
RN50C6651FRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50C6651FRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 6650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |