Part Details for RN55C1000BB14 by Vishay Intertechnologies
Overview of RN55C1000BB14 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1000BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F1208
|
Newark | Metal Film Resistor, 100 Ohm, 125Mw, 0.1%, Resistance:100Ohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN55C1000BB14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$2.7000 / $3.4100 | Buy Now |
DISTI #
RN55C1000BB14
|
Avnet Americas | Resistor, 100 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: RN55C1000BB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 300 |
|
$2.3500 | Buy Now |
DISTI #
83F1208
|
Avnet Americas | Resistor, 100 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: 83F1208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 73 Partner Stock |
|
$2.7000 / $3.4100 | Buy Now |
DISTI #
71-RN55C-B-100
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/10watt 100ohms .1% 50ppm RoHS: Not Compliant | 0 |
|
$1.3300 / $1.6400 | Order Now |
DISTI #
V79:2366_23282750
|
Arrow Electronics | Res Metal Film 100 Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1502 | Americas - 1 |
|
$0.5887 | Buy Now |
|
Future Electronics | RN55 Series 0.125 W 100 Ohm ±1 % ±50 ppm/°C Axial Metal Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.2900 / $2.4300 | Buy Now |
DISTI #
RN55C1000BB14
|
TTI | Metal Film Resistors - Through Hole 1/10watt 100ohms .1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 3800 In Stock |
|
$1.2900 | Buy Now |
DISTI #
RN55C1000BB14
|
Avnet Americas | Resistor, 100 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: RN55C1000BB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 300 |
|
$2.3500 | Buy Now |
DISTI #
83F1208
|
Avnet Americas | Resistor, 100 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: 83F1208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 73 Partner Stock |
|
$2.7000 / $3.4100 | Buy Now |
DISTI #
RN55C1000BB14
|
Avnet Abacus | Resistor, 100 Ohm, � 0.1%, 125 mW, Axial Leaded, Metal Film, Precision (Alt: RN55C1000BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN55C1000BB14
RN55C1000BB14 CAD Models
RN55C1000BB14 Part Data Attributes:
|
RN55C1000BB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1000BB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1000BB14
This table gives cross-reference parts and alternative options found for RN55C1000BB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1000BB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1000BRSL | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000BB14 vs RN55C1000BRSL |
RN55C1000BRE7 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000BB14 vs RN55C1000BRE7 |
RN55C1000BRE6 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000BB14 vs RN55C1000BRE6 |