There are no models available for this part yet.
Overview of RN55C1000CBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55C1000CBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24P4601
|
Newark | Cmf-55 100 .25% T-2 Rn55C1000C Bsl |Vishay RN55C1000CBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.4510 | Buy Now | |
DISTI #
RN55C1000CBSL
|
Avnet Americas | CMF-55 100 .25% T-2 RN55C1000C BSL - Bulk (Alt: RN55C1000CBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2368 | Buy Now |
CAD Models for RN55C1000CBSL by Vishay Intertechnologies
Part Data Attributes for RN55C1000CBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAMEPROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55C1000CBSL
This table gives cross-reference parts and alternative options found for RN55C1000CBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1000CBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1000CB14 | RES,AXIAL,METAL FILM,100 OHMS,200WV,.25% +/-TOL,-50,50PPM TC | Vishay Dale | RN55C1000CBSL vs RN55C1000CB14 |
RN55C1000CRE5 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000CBSL vs RN55C1000CRE5 |
RN55C1000CB14 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000CBSL vs RN55C1000CB14 |
RN55C1000CRE7 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000CBSL vs RN55C1000CRE7 |
RN55C1000CRE6 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000CBSL vs RN55C1000CRE6 |
RN55C1000CR36 | RESISTOR, METAL FILM, 0.1 W, 0.25 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1000CBSL vs RN55C1000CR36 |
RN55C1000CR36 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000CBSL vs RN55C1000CR36 |