Part Details for RN55C1000F by Vishay Dale
Overview of RN55C1000F by Vishay Dale
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 194 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 1±%, 50ppm | 20 |
|
$0.4000 / $0.5000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 1±%, 50ppm | 201 |
|
$0.8738 / $1.7475 | Buy Now |
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 1±%, 50ppm | 180 |
|
$0.1800 / $0.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 98 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 124 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for RN55C1000F
RN55C1000F CAD Models
RN55C1000F Part Data Attributes:
|
RN55C1000F
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55C1000F
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1000F
This table gives cross-reference parts and alternative options found for RN55C1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1000F | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000F vs RN55C1000F |
RN55C1000FRE7 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000F vs RN55C1000FRE7 |
RN55C1000FK36 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000F vs RN55C1000FK36 |
RN55C1000FB14 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000F vs RN55C1000FB14 |
RN55C1000FRSL | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1000F vs RN55C1000FRSL |