Part Details for RN55C1001B by Vishay Dale
Overview of RN55C1001B by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 31 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, .1±%, 50ppm | 628 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, .1±%, 50ppm | 441 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, .1±%, 50ppm | 120 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, .1±%, 50ppm | 47 |
|
$0.2000 / $0.3000 | Buy Now |
Part Details for RN55C1001B
RN55C1001B CAD Models
RN55C1001B Part Data Attributes
|
RN55C1001B
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55C1001B
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1001B
This table gives cross-reference parts and alternative options found for RN55C1001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1001B | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1001B vs RN55C1001B |
RN55C1001BRE6 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1001B vs RN55C1001BRE6 |
RN55C1001BBSL | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1001B vs RN55C1001BBSL |
RN55C1001BRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1001B vs RN55C1001BRE6 |
RN55C1001BB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1001B vs RN55C1001BB14 |
RN55C1001BB14 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1001B vs RN55C1001BB14 |
RN55C1001BRSL | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1001B vs RN55C1001BRSL |
RN55C1001BR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1001B vs RN55C1001BR36 |