RN55C1001BRE6
Description: RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RN55C1001BRE6 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN55C1001BRE6 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-RN55C1001BRE6CT-ND
DigiKey RES 1K OHM 1/8W .1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3068
In Stock
  • 1 $0.7500
  • 10 $0.6160
  • 25 $0.5708
  • 50 $0.5216
  • 100 $0.4291
  • 250 $0.3936
  • 500 $0.3267
  • 1,000 $0.2657
  • 2,000 $0.2588
  • 5,000 $0.2535
  • 10,000 $0.2460
  • 25,000 $0.2397
$0.2397 / $0.7500 Buy Now

CAD Models for RN55C1001BRE6 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN55C1001BRE6 by Vishay Dale

RN55C1001BRE6
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Additional Feature
FLAMEPROOF
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.29 mm
Package Length
6.1 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-R-10509
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RN55C1001BRE6
    Vishay Dale
    RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RN55C1001BRE6

This table gives cross-reference parts and alternative options found for RN55C1001BRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1001BRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN55C1001B Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C1001BRE6 vs RN55C1001B
RN55C1001BRE6 Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C1001BRE6 vs RN55C1001BRE6
RN55C1001BBSL Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C1001BRE6 vs RN55C1001BBSL
RN55C1001BB14 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RN55C1001BRE6 vs RN55C1001BB14
RN55C1001BB14 Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C1001BRE6 vs RN55C1001BB14
RN55C1001BRSL Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C1001BRE6 vs RN55C1001BRSL
RN55C1001BR36 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RN55C1001BRE6 vs RN55C1001BR36
RN55C1001B RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RN55C1001BRE6 vs RN55C1001B

Related Parts for RN55C1001BRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN55C1001BRE6 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN55C1001BRE6 by Vishay Dale

Select Manufacturer
Which Manufacturer of RN55C1001BRE6 would you like to use for your alert(s)?
  • Please alert me when RN55C1001BRE6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN55C1001BRE6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN55C1001BRE6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN55C1001BRE6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN55C1001BRE6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN55C1001BRE6 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: