Part Details for RN55C1010BRSL by Vishay Intertechnologies
Overview of RN55C1010BRSL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1010BRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24P4640
|
Newark | Cmf-55 101 .1% T-2 Rn55C1010B Rsl |Vishay RN55C1010BRSL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4650 | Buy Now |
DISTI #
RN55C1010BRSL
|
Avnet Americas | Res Metal Film 101Ohm 0.1% ± 50ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55C1010BRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.2929 / $1.0633 | Buy Now |
DISTI #
RN55C1010BRSL
|
Avnet Americas | Res Metal Film 101Ohm 0.1% ± 50ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55C1010BRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.2929 / $1.0633 | Buy Now |
DISTI #
RN55C1010BRSL
|
Avnet Americas | Res Metal Film 101Ohm 0.1% ± 50ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55C1010BRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.2929 / $1.0633 | Buy Now |
Part Details for RN55C1010BRSL
RN55C1010BRSL CAD Models
RN55C1010BRSL Part Data Attributes
|
RN55C1010BRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1010BRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 101ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 101 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |