Part Details for RN55C1103FRE6 by Vishay Intertechnologies
Overview of RN55C1103FRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1103FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C7575
|
Newark | Resistor, metal Film,110Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay RN55C1103FRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now |
DISTI #
RN55C1103FRE6
|
Avnet Americas | CMF-55 110K 1% T-2 RN55C1103F RE6 - Tape and Reel (Alt: RN55C1103FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2144 | Buy Now |
DISTI #
71-RN55C-F-110K/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 110Kohms 1% 50ppm RoHS: Not Compliant | 63 |
|
$0.1070 / $0.5300 | Buy Now |