There are no models available for this part yet.
Overview of RN55C1151FB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55C1151FB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27C0595
|
Newark | Cmf-55 1.15K 1% T-2 Rn55C1151F B14 |Vishay RN55C1151FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1700 | Buy Now | |
DISTI #
RN55C1151FB14
|
Avnet Americas | CMF-55 1.15K 1% T-2 RN55C1151F B14 - Bulk (Alt: RN55C1151FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now | |
DISTI #
71-RN55C-F-1.15K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 1.15Kohms 1% 50ppm RoHS: Not Compliant | 10 |
|
$0.0920 / $0.5300 | Buy Now | |
Bristol Electronics | 60 |
|
RFQ |
CAD Models for RN55C1151FB14 by Vishay Intertechnologies
Part Data Attributes for RN55C1151FB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
1150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55C1151FB14
This table gives cross-reference parts and alternative options found for RN55C1151FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1151FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1151FRE8 | Fixed Resistor, Metal Film, 0.1W, 1150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1151FB14 vs RN55C1151FRE8 |
RN55C1151FRE6 | Fixed Resistor, Metal Film, 0.1W, 1150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1151FB14 vs RN55C1151FRE6 |
RN55C1151FRE7 | Fixed Resistor, | Vishay Intertechnologies | RN55C1151FB14 vs RN55C1151FRE7 |
RN55C1151FRSL | Fixed Resistor, Metal Film, 0.1W, 1150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1151FB14 vs RN55C1151FRSL |
RN55C1151FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1151FB14 vs RN55C1151FRE6 |
RN55C1151FBSL | Fixed Resistor, Metal Film, 0.1W, 1150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1151FB14 vs RN55C1151FBSL |
RN55C1151FB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1151FB14 vs RN55C1151FB14 |
RN55C1151FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1151FB14 vs RN55C1151FR36 |
RN55C1151FRE5 | Fixed Resistor, Metal Film, 0.1W, 1150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1151FB14 vs RN55C1151FRE5 |