There are no models available for this part yet.
Overview of RN55C1211F by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55C1211F by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 1.21K Ohm, 200V, 1±%, 50ppm | 1925 |
|
$0.0720 / $0.1600 | Buy Now | ||
Quest Components | Resistor, Thick Film, 1.21K Ohm, 200V, 1±%, 50ppm | 456 |
|
$0.0800 / $0.4000 | Buy Now |