Part Details for RN55C1284BRE8 by Vishay Intertechnologies
Overview of RN55C1284BRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1284BRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P2738
|
Newark | Cmf-55 1.28M .1% T-2 Rn55C1284B Re8 |Vishay RN55C1284BRE8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.5000 | Buy Now |
DISTI #
RN55C1284BRE8
|
Avnet Americas | Res Metal Film 1.28MOhm 0.1% ± 50ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55C1284BRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.9707 / $1.6824 | Buy Now |