Datasheets
RN55C1301FRE6 by:

Fixed Resistor, Metal Film, 0.1W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RN55C1301FRE6 by Vishay Intertechnologies

Overview of RN55C1301FRE6 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN55C1301FRE6

Part # Distributor Description Stock Price Buy
DISTI # 54C7989
Newark Resistor, metal Film,1.3Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rn55-Milstyle |Vishay RN55C1301FRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1580
  • 5,000 $0.1490
  • 10,000 $0.1300
  • 20,000 $0.1160
  • 30,000 $0.1070
  • 50,000 $0.0970
$0.0970 / $0.1580 Buy Now
DISTI # RN55C1301FRE6
Avnet Americas Res Metal Film 1.3K Ohm 1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55C1301FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2144
  • 2,000 $0.2075
  • 4,000 $0.2006
  • 6,000 $0.1163
  • 8,000 $0.1118
  • 10,000 $0.0895
  • 100,000 $0.0851
$0.0851 / $0.2144 Buy Now
DISTI # 71-RN55C1301F/R
Mouser Electronics Metal Film Resistors - Through Hole 1/10watt 1.3Kohms 1% 50ppm RoHS: Not Compliant 0
  • 1 $0.5300
  • 10 $0.3790
  • 100 $0.1970
  • 500 $0.1760
$0.1760 / $0.5300 Order Now
Bristol Electronics   300
RFQ
DISTI # RN55C1301FRE6
TTI Metal Film Resistors - Through Hole 1/10watt 1.3Kohms 1% 50ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.1700
$0.1700 Buy Now

Part Details for RN55C1301FRE6

RN55C1301FRE6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN55C1301FRE6 Part Data Attributes

RN55C1301FRE6 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RN55C1301FRE6 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.1W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 35 Weeks
Additional Feature FLAME-PROOF
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.29 mm
Package Length 6.1 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Reference Standard MIL-R-10509
Resistance 1300 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RN55C1301FRE6

This table gives cross-reference parts and alternative options found for RN55C1301FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1301FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN55C1301FB70 Fixed Resistor, Metal Film, 0.1W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C1301FRE6 vs RN55C1301FB70
RN55C1301FR36 Fixed Resistor, Metal Film, 0.1W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C1301FRE6 vs RN55C1301FR36
RN55C1301FRSL Fixed Resistor, Metal Film, 0.1W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C1301FRE6 vs RN55C1301FRSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN55C1301FRE6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN55C1301FRE6 by Vishay Intertechnologies

  • Please alert me when RN55C1301FRE6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN55C1301FRE6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN55C1301FRE6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN55C1301FRE6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN55C1301FRE6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN55C1301FRE6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: