Part Details for RN55C1473FB14 by Vishay Dale
Overview of RN55C1473FB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1473FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55C1473FB14-ND
|
DigiKey | RES 147K OHM 1/8W 1% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
64 In Stock |
|
$0.8328 / $2.1100 | Buy Now |