Part Details for RN55C1542FB14 by Vishay Intertechnologies
Overview of RN55C1542FB14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1542FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F1222
|
Newark | Resistor,metal Film,15.4Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc,rn55-Milstyle |Vishay RN55C1542FB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1700 | Buy Now |
DISTI #
RN55C1542FB14
|
Avnet Americas | Res Metal Film 15.4K Ohm 1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55C1542FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now |
DISTI #
71-RN55C-F-15.4K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/10watt 15.4Kohms 1% 50ppm RoHS: Not Compliant | 0 |
|
$0.2170 / $0.5300 | Order Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
DISTI #
RN55C1542FB14
|
TTI | Metal Film Resistors - Through Hole 1/10watt 15.4Kohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1600 In Stock |
|
$0.1670 | Buy Now |
DISTI #
RN55C1542FB14
|
Avnet Americas | Res Metal Film 15.4K Ohm 1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55C1542FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now |
DISTI #
RN55C1542FB14
|
Avnet Americas | Res Metal Film 15.4K Ohm 1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55C1542FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now |
Part Details for RN55C1542FB14
RN55C1542FB14 CAD Models
RN55C1542FB14 Part Data Attributes
|
RN55C1542FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1542FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 15400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1542FB14
This table gives cross-reference parts and alternative options found for RN55C1542FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1542FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1542FRE7 | Fixed Resistor, Metal Film, 0.1W, 15400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1542FB14 vs RN55C1542FRE7 |
RN55C1542F | Fixed Resistor, Metal Film, 0.1W, 15400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1542FB14 vs RN55C1542F |
RN55C1542FR36 | Fixed Resistor, Metal Film, 0.1W, 15400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1542FB14 vs RN55C1542FR36 |
RN55C1542FBSL | Fixed Resistor, Metal Film, 0.1W, 15400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1542FB14 vs RN55C1542FBSL |
RN55C1542FRSL | Fixed Resistor, Metal Film, 0.1W, 15400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1542FB14 vs RN55C1542FRSL |
RN55C1542FRE6 | Fixed Resistor, Metal Film, 0.1W, 15400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1542FB14 vs RN55C1542FRE6 |