Part Details for RN55C1621F by Vishay Dale
Overview of RN55C1621F by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1621F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.62K Ohm, 200V, 1±%, 50ppm | 1794 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.62K Ohm, 200V, 1±%, 50ppm | 347 |
|
$0.1000 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.62K Ohm, 200V, 1±%, 50ppm | 2720 |
|
$0.0420 / $0.2100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 605 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for RN55C1621F
RN55C1621F CAD Models
RN55C1621F Part Data Attributes
|
RN55C1621F
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55C1621F
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |