Part Details for RN55C1982BRE6 by Vishay Intertechnologies
Overview of RN55C1982BRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1982BRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4634
|
Newark | Cmf-55 19.8K .1% T-2 Rn55C1982B Re6 |Vishay RN55C1982BRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3290 | Buy Now |
DISTI #
RN55C1982BRE6
|
Avnet Americas | CMF-55 19.8K .1% T-2 RN55C1982B RE6 - Tape and Reel (Alt: RN55C1982BRE6) Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 / $0.5334 | Buy Now |
DISTI #
71-RN55C1982B/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 19.8Kohms .1% 50ppm RoHS: Not Compliant | 926 |
|
$0.3140 / $0.8400 | Buy Now |
Part Details for RN55C1982BRE6
RN55C1982BRE6 CAD Models
RN55C1982BRE6 Part Data Attributes
|
RN55C1982BRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1982BRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 19800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1982BRE6
This table gives cross-reference parts and alternative options found for RN55C1982BRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1982BRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1982BR36 | Fixed Resistor, Metal Film, 0.1W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1982BRE6 vs RN55C1982BR36 |
RN55C1982BRSL | Fixed Resistor, Metal Film, 0.1W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1982BRE6 vs RN55C1982BRSL |
RN55C1982BRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1982BRE6 vs RN55C1982BRE6 |
RN55C1982BBSL | Fixed Resistor, Metal Film, 0.1W, 19800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1982BRE6 vs RN55C1982BBSL |
RN55C1982BR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1982BRE6 vs RN55C1982BR36 |
RN55C1982BB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1982BRE6 vs RN55C1982BB14 |