Part Details for RN55C2211FB14 by Vishay Dale
Overview of RN55C2211FB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C2211FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55C2211FB14-ND
|
DigiKey | RES 2.21K OHM 1/8W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
127 In Stock |
|
$0.1500 / $0.8700 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT | 100 |
|
$0.1726 / $0.2589 | Buy Now |
Part Details for RN55C2211FB14
RN55C2211FB14 CAD Models
RN55C2211FB14 Part Data Attributes
|
RN55C2211FB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55C2211FB14
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C2211FB14
This table gives cross-reference parts and alternative options found for RN55C2211FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C2211FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C2211FB14 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C2211FB14 vs RN55C2211FB14 |
RN55C2211F | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C2211FB14 vs RN55C2211F |
RN55C2211FR36 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C2211FB14 vs RN55C2211FR36 |
RN55C2211FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C2211FB14 vs RN55C2211FR36 |
RN55C2211FRSL | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C2211FB14 vs RN55C2211FRSL |
RN55C2211FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C2211FB14 vs RN55C2211FRE6 |