Part Details for RN55C2494BRE7 by Vishay Intertechnologies
Overview of RN55C2494BRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C2494BRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C9833
|
Newark | Rn55C, +/-50 Ppm, 2.49 Mohm, +/-0.1 % |Vishay RN55C2494BRE7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.5900 | Buy Now |
DISTI #
RN55C2494BRE7
|
Avnet Americas | Res Metal Film 2.49MOhm 0.1% ± 50ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55C2494BRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.9707 / $1.6824 | Buy Now |