Part Details for RN55C2501FRE5 by Vishay Intertechnologies
Overview of RN55C2501FRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C2501FRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C9866
|
Newark | Rn55C, +/-50 Ppm, 2.50 Kohm, +/-1 % |Vishay RN55C2501FRE5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2630 | Buy Now |
DISTI #
RN55C2501FRE5
|
Avnet Americas | Res Metal Film 2.5kOhm 1% ± 50ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55C2501FRE5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.2144 | Buy Now |
DISTI #
RN55C2501FRE5
|
Avnet Americas | Res Metal Film 2.5kOhm 1% ± 50ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55C2501FRE5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.2144 | Buy Now |