Part Details for RN55C2550FB14 by Vishay Intertechnologies
Overview of RN55C2550FB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C2550FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C9905
|
Newark | Resistor, metal Film,255Ohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rn55-Milstyle |Vishay RN55C2550FB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1700 | Buy Now |
DISTI #
RN55C2550FB14
|
Avnet Americas | Res Metal Film 255 Ohm 1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55C2550FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now |
DISTI #
71-RN55C2550F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/10watt 255ohms 1% 50ppm RoHS: Not Compliant | 140 |
|
$0.2090 / $0.5300 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RN55C2550FB14
|
TTI | Metal Film Resistors - Through Hole 1/10watt 255ohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.2070 | Buy Now |
DISTI #
RN55C2550FB14
|
Avnet Americas | Res Metal Film 255 Ohm 1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55C2550FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now |