Part Details for RN55C3483FB14 by Vishay Dale
Overview of RN55C3483FB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C3483FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55C3483FB14-ND
|
DigiKey | RES 348K OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 348000OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 100 |
|
$0.1600 / $0.2400 | Buy Now |