Part Details for RN55C4001BR36 by Vishay Intertechnologies
Overview of RN55C4001BR36 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C4001BR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55C1281
|
Newark | Rn55C, +/-50 Ppm, 4.00 Kohm, +/-0.1 % |Vishay RN55C4001BR36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4100 | Buy Now |
DISTI #
RN55C4001BR36
|
Avnet Americas | Res Metal Film 4kOhm 0.1% ± 50ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55C4001BR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 / $0.4082 | Buy Now |
DISTI #
RN55C4001BR36
|
Avnet Americas | Res Metal Film 4kOhm 0.1% ± 50ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55C4001BR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 / $0.4082 | Buy Now |
DISTI #
RN55C4001BR36
|
Avnet Americas | Res Metal Film 4kOhm 0.1% ± 50ppm/°C 1/8W MIL-R-10509 Axial Leaded T/R - Tape and Reel (Alt: RN55C4001BR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 / $0.4082 | Buy Now |
Part Details for RN55C4001BR36
RN55C4001BR36 CAD Models
RN55C4001BR36 Part Data Attributes
|
RN55C4001BR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C4001BR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 4000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e0 | |
Manufacturer Series | RN55 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 4000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C4001BR36
This table gives cross-reference parts and alternative options found for RN55C4001BR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C4001BR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C4001BB14 | Fixed Resistor, Metal Film, 0.1W, 4000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C4001BR36 vs RN55C4001BB14 |
RN55C4001BRE6 | Fixed Resistor, Metal Film, 0.1W, 4000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C4001BR36 vs RN55C4001BRE6 |
RN55C4001BR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 4000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C4001BR36 vs RN55C4001BR36 |