Part Details for RN55C75R0F by Vishay Intertechnologies
Overview of RN55C75R0F by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C75R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1719 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 50ppm | 487 |
|
$0.1000 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 50ppm | 800 |
|
$0.1200 / $0.4000 | Buy Now |