Part Details for RN55C8562CRE6 by Vishay Dale
Overview of RN55C8562CRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C8562CRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55C8562CRE6-ND
|
DigiKey | RES 85.6K OHM 1/8W .25% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3614 | Buy Now |
Part Details for RN55C8562CRE6
RN55C8562CRE6 CAD Models
RN55C8562CRE6 Part Data Attributes
|
RN55C8562CRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55C8562CRE6
Vishay Dale
RES,AXIAL,METAL FILM,85.6K OHMS,200WV,.25% +/-TOL,-50,50PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 85600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN55C8562CRE6
This table gives cross-reference parts and alternative options found for RN55C8562CRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C8562CRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C8562CRE6 | Fixed Resistor, Metal Film, 0.1W, 85600ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C8562CRE6 vs RN55C8562CRE6 |
RN55C8562CRSL | Fixed Resistor, Metal Film, 0.1W, 85600ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C8562CRE6 vs RN55C8562CRSL |
RN55C8562CB14 | RES,AXIAL,METAL FILM,85.6K OHMS,200WV,.25% +/-TOL,-50,50PPM TC | Vishay Dale | RN55C8562CRE6 vs RN55C8562CB14 |
RN55C8562CB14 | Fixed Resistor, Metal Film, 0.1W, 85600ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C8562CRE6 vs RN55C8562CB14 |