Part Details for RN55D1142FRE8 by Vishay Intertechnologies
Overview of RN55D1142FRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D1142FRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C4254
|
Newark | Rn55D, +/-100 Ppm, 11.4 Kohm, +/-1 % |Vishay RN55D1142FRE8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.2060 | Buy Now |
DISTI #
RN55D1142FRE8
|
Avnet Americas | CMF-55 11.4K 1% T-1 RN55D1142F RE8 - Tape and Reel (Alt: RN55D1142FRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 | Buy Now |