Part Details for RN55D1152F by Rockwell Automation / Allen-Bradley
Overview of RN55D1152F by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D1152F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 250 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 11.5K Ohm, 200V, 1±%, 100ppm | 200 |
|
$0.1500 / $0.5000 | Buy Now |