Part Details for RN55D1624FB14 by Vishay Intertechnologies
Overview of RN55D1624FB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D1624FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3253
|
Newark | Cmf-55 1.62M 1% T-1 Rn55D1624F B14 Rohs Compliant: No |Vishay RN55D1624FB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$2.8900 / $3.3100 | Buy Now |
DISTI #
50B2570
|
Newark | Rn55D, +/-100 Ppm, 1.62 Mohm, +/-1 % |Vishay RN55D1624FB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 / $0.6640 | Buy Now |
DISTI #
RN55D1624FB14
|
Avnet Americas | Res Metal Film 1.62M Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55D1624FB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 242 |
|
$1.0233 / $3.3066 | Buy Now |
DISTI #
71-RN55D1624F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 1.62Mohms 1% 100ppm RoHS: Not Compliant | 204 |
|
$1.0500 / $1.2400 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
RN55D1624FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 1.62Mohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.0500 | Buy Now |
DISTI #
RN55D1624FB14
|
Avnet Americas | Res Metal Film 1.62M Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55D1624FB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 242 |
|
$1.0233 / $3.3066 | Buy Now |