Part Details for RN55D1932FB14 by Vishay Intertechnologies
Overview of RN55D1932FB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D1932FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P3427
|
Newark | Cmf-55 19.3K 1% T-1 Rn55D1932F B14 |Vishay RN55D1932FB14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1580 | Buy Now |
DISTI #
RN55D1932FB14
|
Avnet Americas | Res Metal Film 19.3kOhm 1% ? 100ppm/?C 1/8W MIL-R-10509 Axial Leaded Bulk - Bulk (Alt: RN55D1932FB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0862 / $0.1382 | Buy Now |
DISTI #
71-RN55D1932F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 19.3Kohms 1% 100ppm RoHS: Not Compliant | 0 |
|
$0.1390 / $0.6900 | Order Now |
Part Details for RN55D1932FB14
RN55D1932FB14 CAD Models
RN55D1932FB14 Part Data Attributes
|
RN55D1932FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55D1932FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 19300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |