There are no models available for this part yet.
Overview of RN55D3163FB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55D3163FB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RN55D3163FB14
|
Avnet Americas | Res Metal Film 316K Ohm 1% 1/8W ?100ppm/?C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55D3163FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0716 / $3.3957 | Buy Now | |
DISTI #
71-RN55D-F-316K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 316Kohms 1% 100ppm RoHS: Not Compliant | 3 |
|
$0.2130 / $0.5800 | Buy Now | |
DISTI #
RN55D3163FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 316Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.2110 | Buy Now |