There are no models available for this part yet.
Overview of RN55D4750FB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55D4750FB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH2091
|
Newark | Cmf-55 475 1% T-1 Rn55D4750F B14 Rohs Compliant: No |Vishay RN55D4750FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 | Buy Now | |
DISTI #
83F1470
|
Newark | Metal Film Resistor, 475 Ohm, 125Mw, 1%, Resistance:475Ohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN55D4750FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1450 | Buy Now | |
DISTI #
RN55D4750FB14
|
Avnet Americas | Res Metal Film 475 Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55D4750FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6939 | Buy Now | |
DISTI #
71-RN55D-F-475
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 475ohms 1% 100ppm RoHS: Not Compliant | 1579 |
|
$0.0940 / $0.4400 | Buy Now | |
Future Electronics | Res Metal Film 475 Ohm 1% 0.125W(1/8W) 100ppm/C Epoxy AXL Bulk RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$2.3300 / $2.4800 | Buy Now | ||
DISTI #
RN55D4750FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 475ohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 9300 In Stock |
|
$0.1230 | Buy Now | |
DISTI #
C1S803605039707
|
Chip1Stop | Res Metal Film 475 Ohm 1% 0.125W(1/8W) ±100ppm/℃ Epoxy AXL Bulk RoHS: Not Compliant | 17 |
|
$0.6130 | Buy Now |
CAD Models for RN55D4750FB14 by Vishay Intertechnologies
Part Data Attributes for RN55D4750FB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
475 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55D4750FB14
This table gives cross-reference parts and alternative options found for RN55D4750FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D4750FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55D4750FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55D4750FB14 vs RN55D4750FRE6 |
RN55D4750FRSL | Fixed Resistor, Metal Film, 0.125W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D4750FB14 vs RN55D4750FRSL |
RN55D4750FR36 | Fixed Resistor, Metal Film, 0.125W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D4750FB14 vs RN55D4750FR36 |
RN55D4750FBSL | Fixed Resistor, Metal Film, 0.125W, 475ohm, 200V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D4750FB14 vs RN55D4750FBSL |
RN55D4750FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55D4750FB14 vs RN55D4750FR36 |
RN55D4750FRE6 | Fixed Resistor, Metal Film, 0.125W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D4750FB14 vs RN55D4750FRE6 |
Related Parts for RN55D4750FB14
-
RN55D3300FB14Metal Film Resistors
-
MFR-25FTE52-1KFixed Resistors
-
NCM20Z5U104M50Fixed Capacitors
-
M22-2025005Headers and Edge Type Connectors
-
4609X-101-472LFArray/Network Resistors
-
SRN4018TA-220MFixed Inductors
-
P6SMB200ATransient Suppressors
-
MCP1755ST-5002E/MCLinear Regulator ICs
-
ICE5LP1K-SG48ITRField Programmable Gate Arrays