Part Details for RN55D4990FRE6 by Vishay Intertechnologies
Overview of RN55D4990FRE6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D4990FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C6869
|
Newark | Resistor,metal Film,499Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,rn55-Milstyle |Vishay RN55D4990FRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
RN55D4990FRE6
|
Avnet Americas | Res Metal Film 499 Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55D4990FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0716 / $0.1681 | Buy Now |
DISTI #
71-RN55D4990F/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 499ohms 1% 100ppm RoHS: Not Compliant | 2944 |
|
$0.0880 / $0.6200 | Buy Now |
DISTI #
RN55D4990FRE6
|
TTI | Metal Film Resistors - Through Hole 1/8watt 499ohms 1% 100ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1310 | Buy Now |
DISTI #
RN55D4990FRE6
|
Avnet Americas | Res Metal Film 499 Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55D4990FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0716 / $0.1681 | Buy Now |
DISTI #
RN55D4990FRE6
|
Avnet Americas | Res Metal Film 499 Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55D4990FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0716 / $0.1681 | Buy Now |
DISTI #
RN55D4990FRE6
|
Avnet Abacus | Res Metal Film 499 Ohm 1% 1/8W �100ppm/�C Conformal AXL Thru-Hole T/R (Alt: RN55D4990FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RN55D4990FRE6
|
Avnet Asia | Res Metal Film 499 Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R (Alt: RN55D4990FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RN55D4990FRE6
RN55D4990FRE6 CAD Models
RN55D4990FRE6 Part Data Attributes
|
RN55D4990FRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55D4990FRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55D4990FRE6
This table gives cross-reference parts and alternative options found for RN55D4990FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D4990FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55D4990FBSL | Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D4990FRE6 vs RN55D4990FBSL |
RN55D4990FRSL | Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D4990FRE6 vs RN55D4990FRSL |