Part Details for RN55D4994FRE6 by Vishay Intertechnologies
Overview of RN55D4994FRE6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D4994FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C6891
|
Newark | Rn55D, +/-100 Ppm, 4.99 Mohm, +/-1 % |Vishay RN55D4994FRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.8000 | Buy Now |
DISTI #
38AH2093
|
Newark | Cmf-55 4.99M 1% T-1 Rn55D4994F Re6 Rohs Compliant: No |Vishay RN55D4994FRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 | Buy Now |
DISTI #
RN55D4994FRE6
|
Avnet Americas | Res Metal Film 4.99M Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55D4994FRE6) RoHS: Not Compliant Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-RN55D4994F/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 4.99Mohms 1% 100ppm RoHS: Not Compliant | 709 |
|
$0.5700 / $1.6700 | Buy Now |
DISTI #
RN55D4994FRE6
|
Avnet Americas | Res Metal Film 4.99M Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55D4994FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3912 / $0.5605 | Buy Now |
DISTI #
RN55D4994FRE6
|
Avnet Americas | Res Metal Film 4.99M Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55D4994FRE6) RoHS: Not Compliant Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
RN55D4994FRE6
|
Avnet Americas | Res Metal Film 4.99M Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55D4994FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3912 / $0.5605 | Buy Now |
DISTI #
RN55D4994FRE6
|
Avnet Americas | Res Metal Film 4.99M Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55D4994FRE6) RoHS: Not Compliant Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RN55D4994FRE6
RN55D4994FRE6 CAD Models
RN55D4994FRE6 Part Data Attributes
|
RN55D4994FRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55D4994FRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |