There are no models available for this part yet.
Overview of RN55D6043FB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55D6043FB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38C8537
|
Newark | Metal Film Resistor, 604Kohm, 125Mw, 1%, Resistance:604Kohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN55D6043FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.1650 | Buy Now | |
DISTI #
RN55D6043FB14
|
Avnet Americas | CMF-55 604K 1% T-1 RN55D6043F B14 - Bulk (Alt: RN55D6043FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now | |
DISTI #
71-RN55D6043F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 604Kohms 1% 100ppm RoHS: Not Compliant | 4723 |
|
$0.0910 / $0.5200 | Buy Now | |
Bristol Electronics | 4400 |
|
RFQ | ||||
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 604000OHM, 200V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 3520 |
|
$0.1600 / $0.8000 | Buy Now | ||
DISTI #
RN55D6043FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 604Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1690 | Buy Now |