There are no models available for this part yet.
Overview of RN55D8252FB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55D8252FB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83F1534
|
Newark | Metal Film Resistor, 82.5Kohm, 125Mw, 1%, Resistance:82.5Kohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN55D8252FB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$0.5790 / $0.6500 | Buy Now | |
DISTI #
83F1534
|
Avnet Americas | CMF-55 82.5K 1% T-1 RN55D8252F B14 - Bulk (Alt: 83F1534) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 187 Partner Stock |
|
$0.5790 / $0.6500 | Buy Now | |
DISTI #
RN55D8252FB14
|
Avnet Americas | CMF-55 82.5K 1% T-1 RN55D8252F B14 - Bulk (Alt: RN55D8252FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6939 | Buy Now | |
DISTI #
71-RN55D-F-82.5K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 82.5Kohms 1% 100ppm RoHS: Not Compliant | 4445 |
|
$0.3380 / $0.6800 | Buy Now | |
Bristol Electronics | 1400 |
|
RFQ | ||||
Quest Components | 1120 |
|
$0.0864 / $0.2880 | Buy Now | |||
DISTI #
RN55D8252FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 82.5Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 3800 In Stock |
|
$0.2570 | Buy Now |
CAD Models for RN55D8252FB14 by Vishay Intertechnologies
Part Data Attributes for RN55D8252FB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
36 Weeks, 3 Days
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
82500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55D8252FB14
This table gives cross-reference parts and alternative options found for RN55D8252FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D8252FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55D8252FRSL | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D8252FB14 vs RN55D8252FRSL |
RN55D8252FRE6 | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D8252FB14 vs RN55D8252FRE6 |
RN55D8252FR36 | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D8252FB14 vs RN55D8252FR36 |
RN55D8252FBSL | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 200V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D8252FB14 vs RN55D8252FBSL |
Related Parts for RN55D8252FB14
-
RN55D7870FB14Metal Film Resistors
-
TMK107AB7105KAHTFixed Capacitors
-
5015Terminals and Terminal Blocks
-
STP42N65M5Power Field-Effect Transistors
-
JAN1N749AZener Diodes
-
JAN2N5416Small Signal Bipolar Transistors
-
MMBZ9V1ALT1GTransient Suppressors
-
F0603E0R25FSTRElectric Fuses
-
AT24C02D-SSHM-TEEPROMs