Part Details for RN55D8452F by Rockwell Automation / Allen-Bradley
Overview of RN55D8452F by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D8452F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 880 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 84.5K Ohm, 200V, 1±%, 100ppm | 704 |
|
$0.1000 / $0.5000 | Buy Now |