Part Details for RN55D8661F by Vishay Dale
Overview of RN55D8661F by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D8661F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 8.66K Ohm, 200V, 1±%, 100ppm | 37 |
|
$0.1350 / $0.1800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 8.66K Ohm, 200V, 1±%, 100ppm | 20 |
|
$0.1800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 8.66K Ohm, 200V, 1±%, 100ppm | 15 |
|
$0.1800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 8.66K Ohm, 200V, 1±%, 100ppm | 54 |
|
$0.1120 / $0.2240 | Buy Now |
|
Quest Components | Resistor, Thick Film, 8.66K Ohm, 200V, 1±%, 100ppm | 240 |
|
$0.2025 / $0.6750 | Buy Now |