Part Details for RN60C1001CB14 by Vishay Intertechnologies
Overview of RN60C1001CB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60C1001CB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P4572
|
Newark | Cmf-60 1K .25% T-2 Rn60C1001C B14 |Vishay RN60C1001CB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 / $0.4310 | Buy Now |
DISTI #
RN60C1001CB14
|
Avnet Americas | Res Metal Film 1K Ohm 0.25% 1/8W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN60C1001CB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 75 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2525 / $3.3957 | Buy Now |
DISTI #
71-RN60C-C-1K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 1Kohms .25% 50ppm RoHS: Not Compliant | 0 |
|
$0.2670 / $0.2780 | Order Now |
Part Details for RN60C1001CB14
RN60C1001CB14 CAD Models
RN60C1001CB14 Part Data Attributes
|
RN60C1001CB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60C1001CB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 75 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 300 V |