Part Details for RN60C1004FRE6 by Vishay Intertechnologies
Overview of RN60C1004FRE6 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60C1004FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C7520
|
Newark | Resistor, metal Film,1Mohms,300Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay RN60C1004FRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.2170 | Buy Now |
DISTI #
RN60C1004FRE6
|
Avnet Americas | CMF-60 1M 1% T-2 RN60C1004F RE6 - Tape and Reel (Alt: RN60C1004FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1148 / $0.2401 | Buy Now |
DISTI #
71-RN60C-F-1M/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1Mohms 1% 50ppm RoHS: Not Compliant | 4625 |
|
$0.1280 / $0.6000 | Buy Now |
|
Future Electronics | RN60 Series 1 MΩ ±1% 0.125 W ±50 ppm/°C Axial Military Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks Container: Reel | 1000Reel |
|
$0.1590 / $0.1740 | Buy Now |
DISTI #
RN60C1004FRE6
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1Mohms 1% 50ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1430 | Buy Now |