Part Details for RN60C4001DB14 by Vishay Intertechnologies
Overview of RN60C4001DB14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60C4001DB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN60C4001DB14
|
Avnet Americas | RES MTLFLM CMF-60 4K .5% T-2 RN60C4001D B14 - Bulk (Alt: RN60C4001DB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2092 / $0.3396 | Buy Now |
DISTI #
RN60C4001DB14
|
Avnet Americas | RES MTLFLM CMF-60 4K .5% T-2 RN60C4001D B14 - Bulk (Alt: RN60C4001DB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2092 / $0.3396 | Buy Now |
DISTI #
RN60C4001DB14
|
Avnet Americas | RES MTLFLM CMF-60 4K .5% T-2 RN60C4001D B14 - Bulk (Alt: RN60C4001DB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2092 / $0.3396 | Buy Now |
Part Details for RN60C4001DB14
RN60C4001DB14 CAD Models
RN60C4001DB14 Part Data Attributes
|
RN60C4001DB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60C4001DB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 4000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |