There are no models available for this part yet.
Overview of RN60C4322F by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN60C4322F by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 9 | 295 |
|
$0.1800 / $0.6000 | Buy Now | ||
Quest Components | Resistor, Thick Film, 43.2K Ohm, 250V, 1±%, 50ppm | 236 |
|
$0.1600 / $0.8000 | Buy Now |