Part Details for RN60C4532F by TRW Inc
Overview of RN60C4532F by TRW Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60C4532F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 19 |
|
$0.7500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 45.3K Ohm, 250V, 1±%, 50ppm | 15 |
|
$0.8000 / $1.0000 | Buy Now |