There are no models available for this part yet.
Overview of RN60C4990BR36 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN60C4990BR36 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RN60C4990BR36-ND
|
DigiKey | RES 499 OHM 1/4W .1% AXIAL Min Qty: 2500 Lead time: 77 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4258 | Buy Now |
CAD Models for RN60C4990BR36 by Vishay Dale
Part Data Attributes for RN60C4990BR36 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
499 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for RN60C4990BR36
This table gives cross-reference parts and alternative options found for RN60C4990BR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60C4990BR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60C4990BRE6 | Fixed Resistor, Metal Film, 0.125W, 499ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C4990BR36 vs RN60C4990BRE6 |
RN60C4990BB14 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60C4990BR36 vs RN60C4990BB14 |
RN60C4990BRSL | Fixed Resistor, Metal Film, 0.125W, 499ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C4990BR36 vs RN60C4990BRSL |
RN60C4990BRE6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60C4990BR36 vs RN60C4990BRE6 |
RN60C4990BBSL | Fixed Resistor, Metal Film, 0.25W, 499ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RN60C4990BR36 vs RN60C4990BBSL |
RN60C4990BB14 | Fixed Resistor, Metal Film, 0.125W, 499ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C4990BR36 vs RN60C4990BB14 |
Related Parts for RN60C4990BR36
-
RN60C1102BRE6Metal Film Resistors
-
Y107350R0000T0LFixed Resistors
-
C322C223KCR5TAFixed Capacitors
-
DF12D(3.0)-10DP-0.5V(81)Headers and Edge Type Connectors
-
GS1G_R1_00001Rectifier Diodes
-
FDD24AN06LA0-F085Power Field-Effect Transistors
-
SZMMSZ4714T1GZener Diodes
-
LT1012CN8Operational Amplifiers
-
FDSD0630-H-8R2MFixed Inductors